
3V Lithium Manganese Dioxide primary battery, offering 0.62Ah capacity. Features a single cell construction with a DC rated voltage of 3V. Operates across a wide temperature range from -30°C to 60°C. RoHS compliant and weighs 6.3g.
Panasonic CR2450 technical specifications.
| Battery Type | PRIMARY |
| Capacity | 0.62ah |
| Chemistry/Technology | Lithium |
| Material | Lithium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of Cells | 1 |
| RoHS Compliant | Yes |
| Voltage | 3V |
| DC Rated Voltage | 3V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR2450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
