
Battery; Non-Rechargeable; Coin/Button; Lithium Manganese Dioxide; 3VDC; 620mAh
Checking distributor stock and pricing after the page loads.
Panasonic CR2450-G1A technical specifications.
| Diameter | 24mm |
| Height | 5mm |
| Mount | External |
| Weight | 6.3g |
| RoHS | Not Compliant |
No datasheet is available for this part.
