Panasonic CR2450-H1A technical specifications.
| Diameter | 24mm |
| Height | 5mm |
| Mount | External |
| Weight | 6.3g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CR2450-H1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
