
Primary lithium coin cell battery, 3V output voltage, 1Ah capacity. Features lithium chemistry and a 24.5mm diameter with a 0.3-inch height. Operates within a temperature range of -30°C to 60°C. RoHS compliant, ideal for surface mount applications.
Sign in to ask questions about the Panasonic CR2477 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CR2477 technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 1ah |
| Chemistry/Technology | Lithium |
| Diameter | 24.5mm |
| Height | 0.3inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 3V |
| Outside Diameter | 24.5mm |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | CR2477 |
| Voltage Rating | 3V |
| Weight | 0.37oz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR2477 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
