Sign in to ask questions about the Panasonic CR2477-1HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CR2477-1HF technical specifications.
| Capacity | 1ah |
| Diameter | 24.5mm |
| Height | 8.4mm |
| Lead Free | Lead Free |
| Output Voltage | 3V |
| Weight | 10.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR2477-1HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
