
This Panasonic CR2477-1VCE battery is a primary lithium coin cell with a 3V voltage rating and 1Ah capacity. It features a solder tab lead shape and a holder mounting style. The battery has a diameter of 24.5mm and a height of 8.6mm. It operates within a temperature range of -30°C to 60°C.
Sign in to ask questions about the Panasonic CR2477-1VCE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CR2477-1VCE technical specifications.
| Lead Shape | Solder Tab |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.6 |
| Package Diameter (mm) | 24.5 |
| Mounting | Holder |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 1Ah |
| Chemistry | Lithium |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Product Weight | 10.5g |
| Cage Code | 61058 |
| EU RoHS | Not Required |
| HTS Code | 8506500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic CR2477-1VCE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.