Panasonic CR3032 technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Battery Size | 3032 |
| Capacity | 500mAh |
| Chemistry/Technology | Lithium |
| Diameter | 30mm |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Material | Lithium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 3V |
| Outside Diameter | 30mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CR3032 |
| Termination | Standard |
| Voltage Rating | 3V |
| Weight | 6.8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR3032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
