
Battery; Non-Rechargeable; Coin/Button; Lithium Manganese Dioxide; 3VDC; 500mAh; SMT
Checking distributor stock and pricing after the page loads.
Panasonic CR3032-1F2 technical specifications.
| Diameter | 30mm |
| Height | 3.2mm |
| Mount | External |
| Termination | SMD/SMT |
| Weight | 6.8g |
| RoHS | Not Compliant |
No datasheet is available for this part.
