
Through beam photoelectric sensor with NPN open collector output. Features a 1ms response time and 100mA output current. Operates within a 12V to 24V DC supply voltage range and a -25°C to 55°C temperature range. IP67 rated for environmental protection, with through-hole mounting and cable termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic CX-411 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CX-411 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | NPN |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | No |
| Series | CX-400 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CX-411 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
