
The Panasonic CX-411-C05 is a general-purpose sensor with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a response time of 1ms and is rated for use in IP67 environments. This device is suitable for use in a variety of applications, including those with supply voltages between 12V and 24V DC.
Panasonic CX-411-C05 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Through Hole |
| Output Configuration | NPN - Open Collector |
| Output Type | NPN |
| Ratings | IP67 |
| Response Time | 1ms |
| Series | CX-400 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CX-411-C05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
