
The Panasonic CX-411-C5 is a through-beam photoelectric sensor with an NPN open collector output configuration. It has an operating temperature range of -25°C to 55°C and a response time of 1ms. The sensor is rated for IP67 and features a through-hole mount. It is part of the CX-400 series and is designed for use with cable termination.
Checking distributor stock and pricing after the page loads.
Panasonic CX-411-C5 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Configuration | NPN - Open Collector |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 32.8foot |
| Series | CX-400 |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.
