
The Panasonic CX-411-P is a PNP open collector output transistor with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It can handle a maximum supply voltage of 24V and a minimum supply voltage of 12V. This device is designed for through hole mounting and features an IP67 rating. The CX-411-P has a response time of 1ms and an output current of 100mA.
Panasonic CX-411-P technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Through Hole |
| Output Configuration | PNP - Open Collector |
| Output Current | 100mA |
| Output Type | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | No |
| Series | CX-400 |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CX-411-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
