
Through beam photoelectric sensor with a sensing distance of 15m. Features NPN open collector output, capable of 100mA output current. Operates within a temperature range of -25°C to 55°C and a DC supply voltage of 12V to 24V. IP67 rated with a 1ms response time and cable termination. Mounts via through hole.
Panasonic CX-412 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Through Hole |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | NPN |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | No |
| Sensing Distance | 15m |
| Series | CX-400 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CX-412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
