Panasonic CX-412-P-Z technical specifications.
| Height | 31mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Output Configuration | PNP - Open Collector |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Sensing Distance | 15m |
| Series | CX-400 |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CX-412-P-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
