
The Panasonic CX-412A-C05 is a general-purpose sensor with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It can handle a maximum supply voltage of 24V and a minimum supply voltage of 12V. The device features an NPN open collector output configuration and can provide up to 100mA of output current. It is rated for IP67 and compliant with RoHS regulations.
Panasonic CX-412A-C05 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Through Hole |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | NPN |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 15m |
| Series | CX-400 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CX-412A-C05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
