
The Panasonic CX-412A-P-C05 is a through-beam photoelectric sensor with a sensing distance of 15 meters. It features a PNP open collector output with a maximum current of 100mA. The sensor is rated for operation in temperatures ranging from -25°C to 55°C and is compliant with RoHS regulations. It is also IP67 rated for use in harsh environments.
Checking distributor stock and pricing after the page loads.
Panasonic CX-412A-P-C05 technical specifications.
| Height | 31mm |
| Length | 20mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Through Hole |
| Output Configuration | PNP - Open Collector |
| Output Current | 100mA |
| Output Type | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 15m |
| Series | CX-400 |
| Width | 11.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
