
The Panasonic CX-412B-P-C05 is a PNP open collector switch with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a maximum supply voltage of 24V and a minimum supply voltage of 12V. The device is rated for an output current of 100mA and features a response time of 1ms. It is designed for through hole mounting and meets IP67 ratings for environmental resistance.
Checking distributor stock and pricing after the page loads.
Panasonic CX-412B-P-C05 technical specifications.
| Height | 31mm |
| Length | 20mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Through Hole |
| Output Configuration | PNP - Open Collector |
| Output Current | 100mA |
| Output Type | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 15m |
| Series | CX-400 |
| Width | 11.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
