Panasonic CX-413-P technical specifications.
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Through Hole |
| Output Configuration | PNP - Open Collector |
| Output Current | 100mA |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 2ms |
| RoHS Compliant | No |
| Sensing Distance | 30m |
| Series | CX-400 |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CX-413-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
