
Reflective sensor with NPN open collector output, offering a sensing distance of 300mm. Features a 1ms response time and a maximum output current of 100mA. Operates within a DC supply voltage range of 12V to 24V, with an operating temperature range from -25°C to 55°C. This component is rated IP67 and utilizes cable termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic CX-421 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | NPN |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CX-421 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
