Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.2m
Checking distributor stock and pricing after the page loads.
Panasonic CX-423-P-C05 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | PNP - Open Collector |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS | Compliant |
No datasheet is available for this part.