The Panasonic CX-424-P photoelectric sensor is a through-beam device with an IP67 rating, suitable for harsh environments. It features a response time of 1ms and is mounted via cable. The sensor operates within a temperature range of -25°C to 55°C.
Checking distributor stock and pricing after the page loads.
Panasonic CX-424-P technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 3.937inch |
| Series | CX-400 |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.