
Reflective sensor with NPN open collector output, offering a 100mm sensing distance. Features a 1ms response time and a maximum output current of 100mA. Operates within a 12V to 24V DC supply voltage range and is rated IP67 for environmental protection. This RoHS compliant component is lead-free and designed for cable mounting.
Panasonic CX-441 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Cable |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | NPN |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | CX-400 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CX-441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
