
Triangulation optical sensor with a sensing range of 20 to 300 mm. Features a PNP open collector output configuration and a fast 1ms response time. Operates within a 12V to 24V DC supply voltage range and is rated IP67 for robust environmental protection. The component has a width of 11.2mm and a height of 31mm, with cable termination for mounting. Operating temperature range is -25°C to 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic CX-442-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CX-442-P technical specifications.
| Package/Case | 300 |
| Height | 31mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Voltage Rating (DC) | 24V |
| Mount | Cable |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Series | CX-400 |
| Termination | Cable |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CX-442-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
