
Reflective sensor with PNP open collector output, offering a 100mm sensing distance. Features a 1ms response time and operates within a 12V to 24V DC supply voltage range. This component is rated IP67 for environmental protection and has a temperature operating range of -25°C to 55°C. Termination is via connector, with dimensions of 11.2mm width and 31mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic CX-442-P-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CX-442-P-Z technical specifications.
| Height | 31mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Voltage Rating (DC) | 24V |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Series | CX-400 |
| Termination | Connector |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CX-442-P-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
