Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 2m
Checking distributor stock and pricing after the page loads.
Panasonic CX-482-C05 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 78.7inch |
| Series | CX-400 |
| RoHS | Compliant |
No datasheet is available for this part.