
Retroreflective sensor with PNP output, featuring a 5-meter sensing range. Operates within a 12V to 24V DC supply voltage range and offers a 1ms response time. PNP, NPN output configuration and connector termination. Rated IP67 for environmental protection, with an operating temperature range of -25°C to 55°C. Lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic CX-491-P-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CX-491-P-Z technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP, NPN |
| Ratings | IP67 |
| Response Time | 1ms |
| Series | CX-400 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CX-491-P-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
