Panasonic CY-111B-P technical specifications.
| Lead Free | Lead Free |
| Length | 46mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | No |
| Series | CY-100 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CY-111B-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
