
The CY-111VA-P is a PNP open collector output device with a response time of 1ms, operating within a temperature range of -25°C to 55°C. It is designed for through hole mounting and features an IP67 rating. The CY-111VA-P is part of the CY-100 series and is not RoHS compliant.
Panasonic CY-111VA-P technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | No |
| Series | CY-100 |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CY-111VA-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
