
The CY-121B-P is a PNP open collector output photoelectric sensor with an operating temperature range of -25°C to 55°C. It features a response time of 1ms and is rated for IP67. The sensor is designed for through-beam and retro-reflective applications and is part of the CY-100 series.
Panasonic CY-121B-P technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP |
| Ratings | IP67 |
| Response Time | 1ms |
| Series | CY-100 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CY-121B-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
