The CY-122A is a photoelectric sensor with an NPN open collector output configuration, rated for IP67. It features a response time of 1ms and operates within a temperature range of -25°C to 55°C. The sensor is designed for cable mounting and is part of the CY-100 series.
Sign in to ask questions about the Panasonic CY-122A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CY-122A technical specifications.
| Package/Case | 600 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Output Configuration | NPN - Open Collector |
| Output Type | NPN |
| Ratings | IP67 |
| Response Time | 1ms |
| Series | CY-100 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CY-122A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
