Sign in to ask questions about the Panasonic CY-12B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CY-12B technical specifications.
| Package/Case | 120 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Output Current | 200mA |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 20ms |
| Sensing Distance | 4.724inch |
| Series | CY-100 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CY-12B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.