The CY-191A-P-Y is a photoelectric sensor from Panasonic with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It features a PNP open collector output configuration and a response time of 1ms. The sensor is rated for IP67 and is part of the CY-100 series. It is terminated with a cable and is mounted via cable.
Sign in to ask questions about the Panasonic CY-191A-P-Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CY-191A-P-Y technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | No |
| Series | CY-100 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CY-191A-P-Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.