
The CY-191A-Y is a NPN open collector output device with a response time of 1ms. It is designed for use in IP67 environments and is mounted via cable. The device is part of the CY-100 series and is not RoHS compliant. It operates within a temperature range of -25°C to 55°C.
Panasonic CY-191A-Y technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Output Configuration | NPN - Open Collector |
| Output Type | NPN |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | No |
| Series | CY-100 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CY-191A-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.