
The CY-191B-P-Y is a PNP open collector output sensor from Panasonic, rated for operation between -25°C and 55°C. It features a cable termination and IP67 rating, indicating a high level of protection against solid particles and water. This device has a response time of 1ms, making it suitable for applications requiring fast sensing and switching. The CY-191B-P-Y is part of the CY-100 series and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic CY-191B-P-Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | No |
| Series | CY-100 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CY-191B-P-Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
