The DA24F4100L is a general purpose rectifier diode with a maximum reverse voltage of 400V and a maximum forward current of 1A. It has a reverse recovery time of 45ns and is packaged in a 2-pin SC-110A package. The diode is surface mountable and has a maximum operating temperature range of -40°C to 150°C. It is RoHS compliant and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Height | 0.85mm |
| Length | 3.8mm |
| Max Forward Surge Current (Ifsm) | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 45ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Width | 2.4mm |
| RoHS | Compliant |