Mixer Diode, Very High Frequency, Silicon, HALOGEN FREE AND ROHS COMPLIANT, ML2-N3-B, 2 PIN
Panasonic DA2610100L technical specifications.
| Average Rectified Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.