
The Panasonic DA2710100L is a single zener diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 80V. It has a maximum forward surge current of 500mA and a maximum reverse current of 100nA. The diode is packaged in a surface mount SMD/SMT package and is RoHS compliant. It has a reverse recovery time of 3ns and is suitable for use in a variety of applications.
Sign in to ask questions about the Panasonic DA2710100L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DA2710100L technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Forward Current | 100mA |
| Height | 0.52mm |
| Length | 1mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | Yes |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DA2710100L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.