
The DA2J10100L is a surface mount diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 80V and a maximum reverse current of 100nA. The diode's forward current is 100mA, and its peak non-repetitive surge current is 500mA. The device is RoHS compliant and has a reverse recovery time of 3ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DA2J10100L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 100mA |
| Forward Current | 100mA |
| Height | 0.7mm |
| Length | 1.7mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DA2J10100L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
