The DA2J10700L is a general purpose rectifier diode with a maximum reverse voltage of 300V and a maximum forward current of 100mA. It has a reverse recovery time of 60ns and a maximum surge current of 500mA. The diode is packaged in a SC-90A, 2 PIN package and is surface mountable. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Panasonic DA2J10700L technical specifications.
| Average Rectified Current | 100mA |
| Contact Plating | Tin |
| Forward Current | 100mA |
| Height | 0.7mm |
| Length | 1.7mm |
| Max Forward Surge Current (Ifsm) | 225mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DA2J10700L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.