The DA2J10800L is a general purpose rectifier diode with a maximum reverse voltage of 300V and a maximum forward current of 200mA. It has a maximum operating temperature range of -55°C to 150°C and is packaged in a 2-pin SC-90A surface mount package. The diode is RoHS compliant and available in quantities of 3000 per reel. It is suitable for use in a variety of applications requiring a general purpose rectifier diode.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 200mA |
| Forward Current | 200mA |
| Height | 0.7mm |
| Length | 1.7mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |