The DA2JF2300L is a general purpose rectifier diode with a maximum reverse voltage of 300V and a maximum forward current of 300mA. It has a maximum operating temperature range of -40°C to 150°C and is packaged in a 2-pin SC-90A surface mount package. The diode is lead free and RoHS compliant, with a reverse recovery time of 400ns. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Panasonic DA2JF2300L technical specifications.
| Average Rectified Current | 300mA |
| Forward Current | 300mA |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Forward Surge Current (Ifsm) | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 3A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 400ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DA2JF2300L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.