
The DA2S10100L is a surface mount diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 80V. It can handle a maximum forward current of 100mA and a maximum reverse current of 100nA. The diode has a reverse recovery time of 3ns and is RoHS compliant. It is packaged in a SC-79, 2 PIN package and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DA2S10100L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 100mA |
| Contact Plating | Tin |
| Forward Current | 100mA |
| Height | 0.6mm |
| Length | 1.2mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DA2S10100L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
