
The DA37102D0L is a surface mount diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 80V and a maximum forward surge current of 340mA. The diode is packaged in a SOT-723 case and is available in quantities of 10,000 per reel. It is RoHS compliant and has a reverse recovery time of 10ns.
Sign in to ask questions about the Panasonic DA37102D0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DA37102D0L technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-723 |
| Forward Current | 100mA |
| Height | 0.52mm |
| Length | 1.2mm |
| Max Forward Surge Current (Ifsm) | 340mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DA37102D0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.