
The DA3X101F0L is a surface mount diode from Panasonic with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 80V and a maximum forward surge current of 325mA. The diode is packaged in a SOT-23 case and is lead free. It is RoHS compliant and has a reverse recovery time of 3ns.
Sign in to ask questions about the Panasonic DA3X101F0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DA3X101F0L technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-23 |
| Forward Current | 65mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 325mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 325mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DA3X101F0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
