Panasonic DA6J101K0R technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Forward Current | 100mA |
| Height | 0.6mm |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DA6J101K0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
