
The DA6X103Q0R is a general purpose rectifier diode from Panasonic, packaged in a SOT-23-6 surface mount package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode can handle a maximum reverse voltage of 80V and a maximum forward surge current of 500mA. It also features a reverse recovery time of 10ns and is RoHS compliant.
Panasonic DA6X103Q0R technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-23-6 |
| Forward Current | 100mA |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DA6X103Q0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
