
The DB2440200L is a surface mount general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 40V and a maximum reverse current of 250uA. The diode's reverse recovery time is 15ns and it is RoHS compliant. The device is packaged in a 2-pin SC-110A package and is available on tape and reel.
Panasonic DB2440200L technical specifications.
| Average Rectified Current | 2A |
| Forward Current | 2A |
| Height | 0.85mm |
| Length | 3.8mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 15ns |
| RoHS Compliant | Yes |
| Width | 2.4mm |
| RoHS | Compliant |
No datasheet is available for this part.