The DB26314 is a single Schottky diode from Panasonic with a peak reverse repetitive voltage of 30V and maximum continuous forward current of 0.03A. It has a peak forward voltage of 1V and peak reverse current of 0.3mA. The device has a peak reverse recovery time of 1us and operates within a temperature range of -40 to 85 degrees Celsius, with an operating junction temperature of 125 degrees Celsius. The diode is available in an ML2-N3-B package, suitable for surface mount applications.
Panasonic DB26314 technical specifications.
| Package/Case | ML2-N3-B |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.6 |
| Seated Plane Height (mm) | 0.39 |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 30V |
| Maximum Continuous Forward Current | 0.03A |
| Peak Forward Voltage | 1V |
| Peak Reverse Current | 0.3uA |
| Peak Reverse Recovery Time | 1(Typ)ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Operating Junction Temperature | 125°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic DB26314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.