
The DB2730800L is a surface mount diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 30V and a maximum reverse current of 120uA. The diode's reverse recovery time is 1.3ns and it is RoHS compliant. The device is packaged in a 2-pin SC-104A package and is available in quantities of 10,000 units per reel.
Panasonic DB2730800L technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SMD/SMT |
| Forward Current | 100mA |
| Height | 0.52mm |
| Length | 1mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 120uA |
| Max Reverse Leakage Current | 120uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1.3ns |
| RoHS Compliant | Yes |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB2730800L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
