
The DB2J20500L is a surface mount diode from Panasonic with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum forward current of 500mA and a maximum repetitive reverse voltage of 20V. The diode has a reverse recovery time of 2.2ns and is RoHS compliant. The device is packaged in a SC-90A package, which is a 2-pin package type.
Panasonic DB2J20500L technical specifications.
| Average Rectified Current | 200mA |
| Forward Current | 500mA |
| Max Forward Surge Current (Ifsm) | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 2.2ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB2J20500L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.